There are no models available for this part yet.
Overview of 7401SD9V2QE by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 7401SD9V2QE by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AJ6471
|
Newark | Toggle Sw Miniature Rocker&lever Handle Switch |C&k Components 7401SD9V2QE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5100 / $56.2600 | Buy Now | |
DISTI #
2266-7401SD9V2QE-ND
|
DigiKey | SWITCH TOGGLE 4PDT 5A 120V Min Qty: 3 Lead time: 48 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$24.6900 / $25.6300 | Buy Now | |
DISTI #
7401SD9V2QE-ND
|
DigiKey | SWITCH TOGGLE 4PDT 5A 120V Min Qty: 3 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.5949 | Buy Now | |
DISTI #
611-7401SD9V2QE
|
Mouser Electronics | Toggle Switches Miniature Rocker & Lever Handle Switch RoHS: Compliant | 0 |
|
$23.5900 | Order Now | |
DISTI #
000000000001166766
|
Sager | Toggle Switches Miniature Rocker & Lever Handle Switch | 0 |
|
Buy Now |
CAD Models for 7401SD9V2QE by C&K
Part Data Attributes for 7401SD9V2QE by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
12 Weeks
|
Actuator Angle
|
25 deg
|
Actuator Finish
|
CHROME
|
Actuator Length
|
0.42 inch
|
Actuator Material
|
BRASS
|
Actuator Type
|
TOGGLE
|
Bushing Length
|
0.28 inch
|
Bushing Type
|
UNTHREADED
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
5A@120VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@28VDC
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
120 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
COIN SILVER
|
End Contact Plating
|
SILVER
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
PCB Hole Count
|
12
|
Sealing
|
EPOXY
|
Solderability
|
MIL-STD
|
Surface Mount
|
NO
|
Switch Function
|
4PDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Length
|
0.185 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Alternate Parts for 7401SD9V2QE
This table gives cross-reference parts and alternative options found for 7401SD9V2QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7401SD9V2QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7401J90V2KE2 | TOGGLE SWITCH, 4PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | C&K | 7401SD9V2QE vs 7401J90V2KE2 |
7401J90V2KE1 | TOGGLE SWITCH, 4PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | C&K | 7401SD9V2QE vs 7401J90V2KE1 |
7401J90V2KE3 | TOGGLE SWITCH, 4PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | C&K | 7401SD9V2QE vs 7401J90V2KE3 |