Part Details for 7401W 060250 by Belden Inc
Overview of 7401W 060250 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7401W 060250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T3054
|
Newark | 2 #20 + Grd Pvc Tpe/ Chrome Rohs Compliant: Yes |Belden 7401W 060250 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 1 |
|
$482.2500 / $519.5600 | Buy Now |
DISTI #
BEL2540-250-ND
|
DigiKey | CABLE 3COND 20AWG CHROME Min Qty: 250 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.9019 | Buy Now |
DISTI #
566-7401W-250-60
|
Mouser Electronics | Multi-Conductor Cables 20AWG 3C UNSHLD 250ft SPOOL CHROME RoHS: Compliant | 0 |
|
$452.2600 / $463.8000 | Order Now |
DISTI #
71329939
|
RS | Mach Flex Control Cable, 300V, 20Awg/3C, BC, BelFlex TPE Jacket | Belden 7401W 060250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: ft. Coil | 0 |
|
$431.3300 / $463.8000 | RFQ |