Part Details for 7402K5 by TE Connectivity
Overview of 7402K5 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 7402K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F020
|
Newark | Switch, Toggle, Dpst, 20A, 250V, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Product Range:-, Contact Current Max:20A, Switch Mounting:-, Contact Voltage Ac Nom:250V, Switch Terminals:Screw Rohs Compliant: Yes |Alcoswitch Te Connectivity 7402K5 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.9000 | Buy Now |
DISTI #
506-7402K5
|
Mouser Electronics | Toggle Switches SWITCH TOGGLE DPST OFF-ON AC/DC RoHS: Compliant | 0 |
|
$77.8800 | Order Now |
|
Onlinecomponents.com | Switch Toggle DPST Baton Lever Screw 20A 250VAC 250VDC 1491.4VA Panel Mount with Threads RoHS: Compliant |
36 In Stock |
|
$78.9700 / $242.5200 | Buy Now |
DISTI #
000000000002658963
|
Sager | Toggle Switches SWITCH TOGGLE DPST OFF-ON AC/DC Min Qty: 1 | 0 |
|
$84.9700 / $100.6400 | Buy Now |
|
Master Electronics | Switch Toggle DPST Baton Lever Screw 20A 250VAC 250VDC 1491.4VA Panel Mount with Threads RoHS: Compliant |
36 In Stock |
|
$78.9700 / $242.5200 | Buy Now |
Part Details for 7402K5
7402K5 CAD Models
7402K5 Part Data Attributes
|
7402K5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7402K5
TE Connectivity
TOGGLE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Switch Type | TOGGLE SWITCH |