There are no models available for this part yet.
Overview of 74030-0446 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127403-00H4200LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 12S+2LP Vertical Through Hole | |
77317-403-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 8 Positions ,2.54mm (0.100in) Pitch, | |
10120707-4030LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Mini-SAS HD External Cable, Passive, 14Gb/s, 26 AWG, 3.0 m, non-halogen free . |
Price & Stock for 74030-0446 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 132 |
|
RFQ |