Part Details for 7403SPD9CBE by C&K
Overview of 7403SPD9CBE by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 7403SPD9CBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH7009
|
Newark | Toggle |C&k Components 7403SPD9CBE Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0300 / $32.6000 | Buy Now |
DISTI #
7403SPD9CBE-ND
|
DigiKey | SWITCH TOGGLE 4PDT 0.4VA 20V Min Qty: 50 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9706 | Buy Now |
DISTI #
611-7403SPD9CBE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$23.6700 / $24.9700 | Order Now |
DISTI #
V79:2366_17790417
|
Arrow Electronics | Switch Toggle ON OFF ON 4PDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Medical Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1410 | Americas - 17 |
|
$13.4600 | Buy Now |
DISTI #
000000000000591327
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now |
Part Details for 7403SPD9CBE
7403SPD9CBE CAD Models
7403SPD9CBE Part Data Attributes:
|
7403SPD9CBE
C&K
Buy Now
Datasheet
|
Compare Parts:
7403SPD9CBE
C&K
TOGGLE SWITCH,STRAIGHT,4PDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.28 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 12 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.189 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |