Part Details for 7408SYWQE by C&K
Overview of 7408SYWQE by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Price & Stock for 7408SYWQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6531
|
Newark | Toggle Sw Miniature Rocker&lever Handle Switch |C&k Components 7408SYWQE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6700 | Buy Now |
DISTI #
7408SYWQE-ND
|
DigiKey | SWITCH TOGGLE 4PDT 5A 120V Min Qty: 72 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4728 | Buy Now |
DISTI #
611-7408SYWQE
|
Mouser Electronics | Toggle Switches Miniature Rocker & Lever Handle Switch RoHS: Compliant | 0 |
|
$25.5500 | Order Now |
DISTI #
35895690
|
Verical | Switch Toggle ON None Mom 4PDT Round Lever Wire Wrap 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk Min Qty: 3 Package Multiple: 1 | Americas - 46 |
|
$24.2400 / $25.1800 | Buy Now |
DISTI #
000000000002642079
|
Sager | Toggle Switches Miniature Rocker & Lever Handle Switch | 0 |
|
Buy Now |
Part Details for 7408SYWQE
7408SYWQE CAD Models
7408SYWQE Part Data Attributes
|
7408SYWQE
C&K
Buy Now
Datasheet
|
Compare Parts:
7408SYWQE
C&K
TOGGLE SWITCH,STRAIGHT,4PDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |