Part Details for 7408WS 0601000 by Belden Inc
Overview of 7408WS 0601000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7408WS 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T3075
|
Newark | 24 #20 + Grd Pvc Tpe Brd Tpe/ Chrome |Belden 7408WS 0601000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1 |
|
$18,869.6000 / $20,329.7400 | Buy Now |
DISTI #
BEL2920-1000-ND
|
DigiKey | CABLE 25COND 20AWG CHROME Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$14.7475 | Buy Now |
DISTI #
566-7408WS-1000-60
|
Mouser Electronics | Multi-Conductor Cables 20AWG 25C SHIELD 1000ft SPOOL CHROME RoHS: Compliant | 0 |
|
$19,098.9500 | Order Now |
DISTI #
71669894
|
RS | MachFlex, High Flex, 20Awg/24+1Gc BC, Shielded, TPE Chrome | Belden 7408WS 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$20,239.0600 | RFQ |