74099-0017
Molex
Description: Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle,

Overview of 74099-0017 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
R7S910017CBG#AC0 Renesas Electronics Corporation Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip
10017660-002LF Amphenol Communications Solutions SATA, Storage and Server Connector, Receptacle, Vertical, Through Hole, Power Staggered, 22 Positions
U92A210100170 Amphenol Communications Solutions MiniSAS HD, High Speed Input Output Connector, 1X2 MINISAS HD CAGE ASSY.

Price & Stock for 74099-0017 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 56R7074
Newark Sl Smt Vt Shrd Hdr Tin 17Ckt |Molex 74099-0017 RoHS: Not Compliant Min Qty: 528 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $7.4200
$7.4200 Buy Now
Onlinecomponents.com 2.54mm Pitch SL™ Wire-to-Board Header, Surface Mount, Single Row, Vertical, 3.05mm Pocket, Shrouded, 17 Circuits, Tin (Sn) Plating RoHS: Compliant 0
  • 264 $6.3300
  • 528 $6.1000
  • 1,000 $5.0700
  • 2,500 $4.4200
  • 5,000 $4.1100
$4.1100 / $6.3300 Buy Now

CAD Models for 74099-0017 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74099-0017 by Molex

74099-0017
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
WITH TUBE PACKAGING
Board Mounting Option
SOLDER HOLDING POSTS
Body Breadth
0.26 inch
Body Depth
0.522 inch
Body Length
1.8 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
800VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
17
UL Flammability Code
94V-0
Want to compare parts?
  1. 74099-0017
    Molex
    Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle,
    VS

Alternate Parts for 74099-0017

This table gives cross-reference parts and alternative options found for 74099-0017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74099-0017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74099-1017 Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle, Molex 74099-0017 vs 74099-1017

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74099-0017 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74099-0017 by Molex

Select Manufacturer
Which Manufacturer of 74099-0017 would you like to use for your alert(s)?
  • Please alert me when 74099-0017 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74099-0017 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74099-0017 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74099-0017 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74099-0017.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74099-0017 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: