Part Details for 741-234 by WAGO Innovative Connections
Overview of 741-234 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 741-234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4122
|
Newark | Pcb Terminal Block, Push-Button, 2.5 Mm , Pin Spacing 5.08 Mm, 4-Pole, Cage Clamp , Clamping Collar, 2,50 Mm , Orange |Wago 741-234 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $5.3000 | Buy Now |
DISTI #
2946-741-234-ND
|
DigiKey | PCB TERMINAL BLOCK, PUSH-BUTTON, Min Qty: 30 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$4.2067 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks | 0 |
|
$2.8000 | Buy Now |
|
Onlinecomponents.com | Through-panel PCB terminal strip - 2 solder pins/pole - 4-pole - with integrated push-buttons - pin spacing 5.08 mm / 0.2 in - with fixing flanges - orange RoHS: Compliant | 0 |
|
$3.5300 / $5.0600 | Buy Now |
Part Details for 741-234
741-234 CAD Models
741-234 Part Data Attributes
|
741-234
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
741-234
WAGO Innovative Connections
Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |