Part Details for 741-916 by WAGO Innovative Connections
Overview of 741-916 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 741-916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3726
|
Newark | End Plate, Snap-Fit Type, 1.5 Mm Thick, With Fixing Flange, Orange |Wago 741-916 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 / $0.2720 | Buy Now |
DISTI #
2946-741-916-ND
|
DigiKey | END PLATE, SNAP-FIT TYPE, 1.5 MM Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1825 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.0966 | Buy Now |
|
Onlinecomponents.com | End plate - snap-fit type - 1.5 mm thick - with fixing flange - orange RoHS: Compliant | 0 |
|
$0.1220 / $0.1750 | Buy Now |