Part Details for 74107A by Signetics
Overview of 74107A by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74107A
74107A CAD Models
74107A Part Data Attributes
|
74107A
Signetics
Buy Now
Datasheet
|
Compare Parts:
74107A
Signetics
J-K Flip-Flop, TTL/H/L Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 40 mA | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
fmax-Min | 15 MHz |
Alternate Parts for 74107A
This table gives cross-reference parts and alternative options found for 74107A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74107A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74107A | TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14 | Philips Semiconductors | 74107A vs 74107A |
N74107N | J-K Flip-Flop, TTL/H/L Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14, PLASTIC,DIP-14 | YAGEO Corporation | 74107A vs N74107N |
74107F | IC TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, FF/Latch | NXP Semiconductors | 74107A vs 74107F |
74107A | IC TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, FF/Latch | NXP Semiconductors | 74107A vs 74107A |
JM38510/00203BCB | IC TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, FF/Latch | NXP Semiconductors | 74107A vs JM38510/00203BCB |
SN74107N-10 | TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14 | Texas Instruments | 74107A vs SN74107N-10 |
JM38510/00203BCB | J-K Flip-Flop, TTL/H/L Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14, | Signetics | 74107A vs JM38510/00203BCB |
JM38510/00203BCA | TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14 | Philips Semiconductors | 74107A vs JM38510/00203BCA |
JM38510/00203BCC | IC TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, FF/Latch | NXP Semiconductors | 74107A vs JM38510/00203BCC |
JM38510/00203BCA | IC TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, FF/Latch | NXP Semiconductors | 74107A vs JM38510/00203BCA |