Part Details for 7411P3HZQE by C&K
Overview of 7411P3HZQE by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7411P3HZQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8527
|
Newark | Switch Toggle Dp3T 5A 120V |C&k Components 7411P3HZQE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$58.9700 / $79.9300 | Buy Now |
DISTI #
7411P3HZQE-ND
|
DigiKey | SWITCH TOGGLE DP3T 5A 120V Min Qty: 500 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0312 | Buy Now |
DISTI #
611-7411P3HZQE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$29.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 | 0 |
|
$31.4200 | Buy Now |
DISTI #
39839808
|
Verical | Switch Toggle ON ON ON DP3T Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$29.4500 | Buy Now |
DISTI #
C&K Components 7411P3HZQE
|
PEI Genesis | Toggle Switch, 4PDT, On-on | 10 |
|
Buy Now | |
DISTI #
000000000000591407
|
Sager | Toggle Switches Toggle Min Qty: 100 | 0 |
|
$33.3800 | Buy Now |
Part Details for 7411P3HZQE
7411P3HZQE CAD Models
7411P3HZQE Part Data Attributes:
|
7411P3HZQE
C&K
Buy Now
Datasheet
|
Compare Parts:
7411P3HZQE
C&K
TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.45 inch | |
Actuator Material | BRASS | |
Actuator Type | HIGH FLATTED, ANTI-ROTATION | |
Body Breadth | 12.7 mm | |
Body Height | 12.06 mm | |
Body Length or Diameter | 21.59 mm | |
Bushing Length | 0.296 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7411P3HZQE
This table gives cross-reference parts and alternative options found for 7411P3HZQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7411P3HZQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7411P1DZQE | TOGGLE SWITCH,STRAIGHT,4PDT,ON-ON-ON,SOLDER TERMINAL,TOGGLE | C&K | 7411P3HZQE vs 7411P1DZQE |