Part Details for 74132DC by National Semiconductor Corporation
Overview of 74132DC by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74132DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74132DC-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14CERDIP Min Qty: 833 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4252 In Stock |
|
$0.3600 | Buy Now |
|
Rochester Electronics | 74132 - NAND Gate, TTL, CDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4252 |
|
$0.3094 / $0.3640 | Buy Now |
Part Details for 74132DC
74132DC CAD Models
74132DC Part Data Attributes
|
74132DC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74132DC
National Semiconductor Corporation
IC,LOGIC GATE,QUAD 2-INPUT NAND,STD-TTL,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |