Part Details for 7413WS 060250 by Belden Inc
Overview of 7413WS 060250 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7413WS 060250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T3092
|
Newark | 6#18 + Grd Pvc/Nyl Tpe Brd Tpe/ Chrome |Belden 7413WS 060250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 1 |
|
$1,998.0700 / $2,152.6800 | Buy Now |
DISTI #
BEL2558-250-ND
|
DigiKey | CABLE 7CON 18AWG CHROM SHLD Min Qty: 250 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.0151 | Buy Now |
DISTI #
566-7413WS-250-60
|
Mouser Electronics | Multi-Conductor Cables 18AWG 7C SHIELD 250ft SPOOL CHROME RoHS: Compliant | 0 |
|
$1,989.8100 | Order Now |
DISTI #
71329951
|
RS | Mach Flex Control Cable, 300V, 18Awg/7C, TC Braid Shield, BelFlex TPE Jacket | Belden 7413WS 060250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: ft. Coil | 0 |
|
$2,143.1400 | RFQ |