Part Details for 7415SYWQE by C&K
Overview of 7415SYWQE by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7415SYWQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6641
|
Newark | Toggle Switches 4P Mom-On-Mom .750 Wire Wrap |C&k Components 7415SYWQE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$30.6300 / $37.8400 | Buy Now |
DISTI #
7415SYWQE-ND
|
DigiKey | SWITCH TOGGLE DP3T 5A 120V Min Qty: 72 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.1337 | Buy Now |
DISTI #
611-7415SYWQE
|
Mouser Electronics | Toggle Switches 4P Mom-On-Mom .750" Wire Wrap RoHS: Compliant | 0 |
|
$26.7000 / $31.0100 | Order Now |
DISTI #
C&K Components 7415SYWQE
|
PEI Genesis | Toggle Switch, 4PDT, Momentary | 54 |
|
Buy Now | |
DISTI #
000000000001166807
|
Sager | Toggle Switches 4P Mom-On-Mom .750 Wire Wrap | 0 |
|
Buy Now |
Part Details for 7415SYWQE
7415SYWQE CAD Models
7415SYWQE Part Data Attributes:
|
7415SYWQE
C&K
Buy Now
Datasheet
|
Compare Parts:
7415SYWQE
C&K
TOGGLE SWITCH,STRAIGHT,4PDT,(ON)-ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |