Part Details for 74175PC by Fairchild Semiconductor Corporation
Overview of 74175PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74175PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, DIP | 2656 |
|
$0.4620 / $1.2600 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, DIP | 395 |
|
$0.9240 / $2.3100 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, DIP | 6 |
|
$1.0296 / $1.2870 | Buy Now |
Part Details for 74175PC
74175PC CAD Models
74175PC Part Data Attributes
|
74175PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74175PC
Fairchild Semiconductor Corporation
D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 25 MHz |
Alternate Parts for 74175PC
This table gives cross-reference parts and alternative options found for 74175PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74175PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74175N | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | 74175PC vs DM74175N |
SN74175N | Quadruple D-Type Flip-Flops With Clear 16-PDIP 0 to 70 | Texas Instruments | 74175PC vs SN74175N |
5962-00-163-0145 | Jbar-Kbar Flip-Flop, 4-Func, Positive Edge Triggered, TTL, PDIP16 | AMD | 74175PC vs 5962-00-163-0145 |
5962-01-096-2154 | Jbar-Kbar Flip-Flop, 4-Func, Positive Edge Triggered, TTL, PDIP16 | AMD | 74175PC vs 5962-01-096-2154 |
DM74175N | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | 74175PC vs DM74175N |
N74175N | D Flip-Flop, 4-Func, Positive Edge Triggered, TTL, PDIP16 | Philips Semiconductors | 74175PC vs N74175N |