Part Details for 74177N by Rochester Electronics LLC
Overview of 74177N by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74177N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74177N-ND
|
DigiKey | 4-BIT BINARY COUNTER Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1479 In Stock |
|
$22.0600 | Buy Now |
|
Rochester Electronics | 74177 - 4-Bit Binary Counter RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 1479 |
|
$18.9300 / $22.2700 | Buy Now |