Part Details for 7417PC by Fairchild Semiconductor Corporation
Overview of 7417PC by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Telecommunications
Part Details for 7417PC
7417PC CAD Models
7417PC Part Data Attributes
|
7417PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
7417PC
Fairchild Semiconductor Corporation
Buffer, TTL, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.016 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 41 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 7417PC
This table gives cross-reference parts and alternative options found for 7417PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7417PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7417NE4 | Hex Buffers/Drivers With Open-Collector High-Voltage Outputs 14-PDIP 0 to 70 | Texas Instruments | 7417PC vs SN7417NE4 |
DM7417N | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 7417PC vs DM7417N |
N7417A | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 | Signetics | 7417PC vs N7417A |
N7417N | Buffer, 74 Series, 3-Func, 3-Input, TTL, PDIP14 | Signetics | 7417PC vs N7417N |