Part Details for 7417PC by National Semiconductor Corporation
Overview of 7417PC by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Telecommunications
Price & Stock for 7417PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-7417PC-ND
|
DigiKey | IC BUFFER NON-INVERT 5.25V 14DIP Min Qty: 1567 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8210 In Stock |
|
$0.1900 | Buy Now |
|
Rochester Electronics | Buffer, TTL, PDIP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8210 |
|
$0.1644 / $0.1934 | Buy Now |
Part Details for 7417PC
7417PC CAD Models
7417PC Part Data Attributes
|
7417PC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
7417PC
National Semiconductor Corporation
IC,LOGIC GATE,HEX BUFFER,STD-TTL,DIP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.016 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 41 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |