Part Details for 7418W 060250 by Belden Inc
Overview of 7418W 060250 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7418W 060250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T3108
|
Newark | 33 #18 + Grd Pvc/Nyl Tpe/ Chrome |Belden 7418W 060250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$5,468.6600 / $5,891.8300 | Buy Now |
DISTI #
BEL2565-250-ND
|
DigiKey | CABLE 34COND 18AWG CHROME Min Qty: 250 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$17.3591 | Buy Now |
DISTI #
566-7418W-250-60
|
Mouser Electronics | Multi-Conductor Cables 18AWG 34C UNSHLD 250ft SPOOL CHROME RoHS: Compliant | 0 |
|
$5,535.1200 | Order Now |
DISTI #
71329956
|
RS | Mach Flex Control Cable, 600V, 18Awg/34C, BC, BelFlex TPE Jacket | Belden 7418W 060250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: ft. Coil | 0 |
|
$5,865.5400 | RFQ |