Part Details for 74191N by Signetics
Overview of 74191N by Signetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74191N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Counter, Up/Down, 4 Bit Binary, 16 Pin, Plastic, DIP | 29 |
|
$0.7200 / $1.2000 | Buy Now |
|
Quest Components | Counter, Up/Down, 4 Bit Binary, 16 Pin, Plastic, DIP | 320 |
|
$0.6000 / $2.0000 | Buy Now |