Part Details for 741ADMB by AMD
Overview of 741ADMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 741ADMB
741ADMB CAD Models
741ADMB Part Data Attributes
|
741ADMB
AMD
Buy Now
Datasheet
|
Compare Parts:
741ADMB
AMD
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Slew Rate-Min | 0.3 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 741ADMB
This table gives cross-reference parts and alternative options found for 741ADMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741ADMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA201AG | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, CDIP14, | Burr-Brown Corp | 741ADMB vs OPA201AG |
EHA3-2539-5 | Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PDIP14, | Elantec (RETIRED) | 741ADMB vs EHA3-2539-5 |
EL2029J/883B | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, CDIP14, | Elantec (RETIRED) | 741ADMB vs EL2029J/883B |
LF401ACD | OP-AMP, 200uV OFFSET-MAX, 16MHz BAND WIDTH, CDIP14, HERMETIC SEALED, DIP-14 | Texas Instruments | 741ADMB vs LF401ACD |
EL2028CN | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP14, | Elantec (RETIRED) | 741ADMB vs EL2028CN |
EL2028CJ | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP14, | Elantec (RETIRED) | 741ADMB vs EL2028CJ |
EL2029J | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, CDIP14, | Elantec (RETIRED) | 741ADMB vs EL2029J |
741ADM | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | 741ADMB vs 741ADM |
EL2029CN | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDIP14, | Elantec (RETIRED) | 741ADMB vs EL2029CN |
EL2038CJ | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, | Elantec (RETIRED) | 741ADMB vs EL2038CJ |