Part Details for 741AFMB by AMD
Overview of 741AFMB by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 741AFMB
741AFMB CAD Models
741AFMB Part Data Attributes
|
741AFMB
AMD
Buy Now
Datasheet
|
Compare Parts:
741AFMB
AMD
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDFP10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DFP, FL10,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-XDFP-F10 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL10,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Slew Rate-Min | 0.3 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for 741AFMB
This table gives cross-reference parts and alternative options found for 741AFMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741AFMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
741AFM | Operational Amplifier, 1 Func, 4000uV Offset-Max, CDFP10, HERMETIC SEALED, CERPACK-10 | Rochester Electronics LLC | 741AFMB vs 741AFM |
TL088MU | OP-AMP, 6000uV OFFSET-MAX, 3MHz BAND WIDTH, CDFP10, CERAMIC, DFP-10 | Texas Instruments | 741AFMB vs TL088MU |
715FM | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, CDFP10, HERMETIC SEALED, CERPACK-10 | AMD | 741AFMB vs 715FM |
UA748MU | OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP10, HERMETIC SEALED, CERAMIC, FP-10 | Texas Instruments | 741AFMB vs UA748MU |
SE5534U | Operational Amplifier | Rochester Electronics LLC | 741AFMB vs SE5534U |
UA741CU | Operational Amplifier | Rochester Electronics LLC | 741AFMB vs UA741CU |
741AFM | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDFP10, HERMETIC SEALED, CERPACK-10 | AMD | 741AFMB vs 741AFM |