Part Details for 742-400 by WAGO Innovative Connections
Overview of 742-400 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 742-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3750
|
Newark | End Plate, Snap-Fit Type, 1.5 Mm Thick, Blue |Wago 742-400 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2900 / $0.5260 | Buy Now |
DISTI #
2946-742-400-ND
|
DigiKey | END PLATE, SNAP-FIT TYPE, 1.5 MM Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3124 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1869 | Buy Now |
|
Onlinecomponents.com | End plate - snap-fit type - 1.5 mm thick - blue RoHS: Compliant | 0 |
|
$0.2360 / $0.3380 | Buy Now |