Part Details for 7421W 0601000 by Belden Inc
Overview of 7421W 0601000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7421W 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T3109
|
Newark | 2 #16 Pvc/Nyl Tpe/ Chrome |Belden 7421W 0601000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,799.8900 / $3,016.5500 | Buy Now |
DISTI #
BEL2935-1000-ND
|
DigiKey | CABLE 2COND 16AWG CHROME Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.3061 | Buy Now |
DISTI #
566-7421W-1000-60
|
Mouser Electronics | Multi-Conductor Cables 16AWG 2C UNSHLD 1000ft SPOOL CHROME RoHS: Compliant | 0 |
|
$2,833.9200 | Order Now |
DISTI #
71814537
|
RS | MachFlex Cable, 2+1G Conductor, 16Awg BC, Unshielded, TPE, Chrome | Belden 7421W 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,003.0900 | RFQ |