Part Details for 7424497 (ALTERNATE: 7424497) by RS Pro
Overview of 7424497 (ALTERNATE: 7424497) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7424497 (ALTERNATE: 7424497)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70651269
|
RS | XLR Cable Assembly Female XLR-Male XLR 3ft (1m) Length Blue PVC Sheath | RS PRO 7424497 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 3 |
|
$6.0600 / $7.9100 | Buy Now |