-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ9271
|
Newark | Ferrite Bead, 0.15Ohm, 1A, 0402 Rohs Compliant: Yes |Wurth Elektronik 74269242161 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9847 |
|
$0.1200 / $0.1250 | Buy Now |
DISTI #
732-74269242161CT-ND
|
DigiKey | FERRITE BEAD 160 OHM 0402 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22504 In Stock |
|
$0.0910 / $0.1200 | Buy Now |
DISTI #
710-74269242161
|
Mouser Electronics | Ferrite Beads WE-TMSB DCR=0.15Ohms 160Ohm 1000mA RoHS: Compliant | 14801 |
|
$0.1000 / $0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74269242161
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74269242161
Wurth Elektronik
Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | IEC | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 160 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 1 A | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for 74269242161. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74269242161, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBUP00100505331Y00 | Ferrite Chip, 1 Function(s), 1.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | Pulse Maglayers | 74269242161 vs BBUP00100505331Y00 |
MPZ1005AFZ100NT000 | Ferrite Chip, | TDK Corporation | 74269242161 vs MPZ1005AFZ100NT000 |
BLM15PX331SN1D | Ferrite Chip, 1 Function(s), 0.7A, | Murata Manufacturing Co Ltd | 74269242161 vs BLM15PX331SN1D |
UPB100505T-331Y-AU | Ferrite Chip, | Chilisin Electronics Corp | 74269242161 vs UPB100505T-331Y-AU |
MAF1005GAD251DT000 | Ferrite Chip, | TDK Corporation | 74269242161 vs MAF1005GAD251DT000 |