-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2331
|
Newark | Ferrite Core, Split, 5Mm, 320 Ohm, Cable Diameter:5Mm, Frequency Min:1Mhz, Frequency Max:1Ghz, Impedance:320Ohm, Product Range:Star-Tec Series Rohs Compliant: Yes |Wurth Elektronik 74271111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2358 |
|
$2.9500 / $3.2200 | Buy Now |
DISTI #
732-3996-ND
|
DigiKey | FERRITE CORE 320 OHM HINGED 5MM Min Qty: 1 Lead time: 29 Weeks Container: Tray |
4444 In Stock |
|
$3.7500 / $4.6100 | Buy Now |
DISTI #
710-74271111
|
Mouser Electronics | Ferrite Clamp On Cores STAR-TEC Snap Grey 25MHz 175Ohm RoHS: Compliant | 4940 |
|
$3.7400 / $4.6100 | Buy Now |
|
Bristol Electronics | 8094 |
|
RFQ | ||
|
Quest Components | 6475 |
|
$4.4880 / $8.9760 | Buy Now | |
DISTI #
1635393
|
element14 Asia-Pacific | FERRITE CORE, SPLIT, 5MM, 320 OHM RoHS: Compliant Min Qty: 1 Container: Each | 2358 |
|
$3.9337 / $4.9391 | Buy Now |
DISTI #
1635393
|
Farnell | FERRITE CORE, SPLIT, 5MM, 320 OHM RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Each | 2358 |
|
$3.3842 / $4.6955 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy