Part Details for 74271111S by Wurth Elektronik
Overview of 74271111S by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74271111S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T6948
|
Newark | Ferrite Core, Split, 5Mm, 320 Ohm, Cable Diameter:5Mm, Frequency Min:1Mhz, Frequency Max:1Ghz, Impedance:320Ohm, Product Range:Star-Tec Series Rohs Compliant: Yes |Wurth Elektronik 74271111S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 362 |
|
$2.3800 | Buy Now |
DISTI #
732-3629-ND
|
DigiKey | FERRITE CORE 320 OHM HINGED 5MM Min Qty: 1 Lead time: 29 Weeks Container: Tray |
783 In Stock |
|
$4.4100 / $5.4200 | Buy Now |
DISTI #
710-74271111S
|
Mouser Electronics | Ferrite Clamp On Cores STAR-TEC Snap Black 25MHz 175Ohm RoHS: Compliant | 1189 |
|
$4.3900 / $5.4200 | Buy Now |
|
Bristol Electronics | 5700 |
|
RFQ | ||
|
Quest Components | 4560 |
|
$5.2680 / $10.5360 | Buy Now | |
DISTI #
2082468
|
element14 Asia-Pacific | FERRITE CORE, SPLIT, 5MM, 320 OHM RoHS: Compliant Min Qty: 1 Container: Each | 105 |
|
$4.6162 / $5.8051 | Buy Now |
DISTI #
2082468
|
Farnell | FERRITE CORE, SPLIT, 5MM, 320 OHM RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Each | 105 |
|
$4.1086 / $5.5197 | Buy Now |