Part Details for 74272596 by Wurth Elektronik
Overview of 74272596 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74272596
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1775
|
Newark | Flat Ferrite Core, 175Ohm, 83.4 X 2.4Mm Rohs Compliant: Yes |Wurth Elektronik 74272596 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$22.6700 / $30.1100 | Buy Now |
DISTI #
732-74272596-ND
|
DigiKey | WE-SFA SPLIT EMI SUPPRESSION FLA Min Qty: 1 Lead time: 29 Weeks Container: Tray |
10 In Stock |
|
$21.8000 / $28.9500 | Buy Now |
DISTI #
710-74272596
|
Mouser Electronics | Ferrite Cable Cores WE-SFA 175 Ohms 64 poles flat ferrite RoHS: Compliant | 0 |
|
$21.8000 / $28.9500 | Order Now |