Part Details for 74274199 by Wurth Elektronik
Overview of 74274199 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74274199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-74274199-ND
|
DigiKey | WE-CPU EMI SUPPRESSION FERRITE P Min Qty: 1 Lead time: 20 Weeks Container: Tray |
190 In Stock |
|
$2.1500 / $3.4800 | Buy Now |
DISTI #
710-74274199
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-CPU 20 x18 x1.5mm w/Adhesive 85Ohm RoHS: Compliant | 179 |
|
$2.1500 / $3.4800 | Buy Now |
Part Details for 74274199
74274199 CAD Models
74274199 Part Data Attributes
|
74274199
Wurth Elektronik
Buy Now
|
Compare Parts:
74274199
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |