-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
742792031 by Wurth Elektronik is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5584
|
Newark | Ferrite Bead, 0.05Ohm, 3A, 0805, Ferrite Bead Case/Package:0805 [2012 Metric], Impedance:300Ohm, Dc Current Rating:3A, Product Range:We-Cbf Series, Dc Resistance Max:0.05Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Wurth Elektronik 742792031 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 10 |
|
$0.1580 | Buy Now |
DISTI #
08P2366
|
Newark | Ferrite Bead, 0.05Ohm, 3A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:350Ohm, Dc Current Rating:3A, Product Range:We-Cbf Series, Dc Resistance Max:0.05Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 742792031 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0910 / $0.2910 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 46 |
|
RFQ | |
|
Win Source Electronics | FERRITE BEAD 300 OHM 0805 1LN | 84000 |
|
$0.0515 / $0.0664 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792031
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792031
Wurth Elektronik
Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 0805 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 200 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 3 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 742792031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742792031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPB201209T-331Y-N | Chilisin Electronics Corp | Check for Price | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | 742792031 vs UPB201209T-331Y-N |
FBH201209T-221Y-S | Cal-Chip Electronics | Check for Price | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | 742792031 vs FBH201209T-221Y-S |
UPB201209T-301Y-AU | Chilisin Electronics Corp | Check for Price | Ferrite Chip, | 742792031 vs UPB201209T-301Y-AU |
FBC0805-121P | VENKEL LTD | Check for Price | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN | 742792031 vs FBC0805-121P |
MCP0805F221PT-PB | AEM Inc | Check for Price | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN | 742792031 vs MCP0805F221PT-PB |
FBC0805-181P | VENKEL LTD | Check for Price | Ferrite Chip, | 742792031 vs FBC0805-181P |
CIC31J501BC | Samsung Electro-Mechanics | Check for Price | Ferrite Chip, | 742792031 vs CIC31J501BC |
UPB201209T-301Y-N | Chilisin Electronics Corp | Check for Price | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | 742792031 vs UPB201209T-301Y-N |