Part Details for 74279207 by Wurth Elektronik
Results Overview of 74279207 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74279207 Information
74279207 by Wurth Elektronik is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 74279207
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24AC5603
|
Newark | Ferrite Bead, 0.15Ohm, 1A, 0805, Ferrite Bead Case/Package:0805 [2012 Metric], Impedance:100Ohm, Dc Current Rating:1A, Product Range:We-Cbf Series, Dc Resistance Max:150Mohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Wurth Elektronik 74279207 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.1970 | Buy Now |
|
DISTI #
70996339
|
RS | WE-CBF FERRITE BEAD 0805 100OHM 1000MA Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0600 | RFQ |
|
|
Bristol Electronics | 32400 |
|
RFQ | ||
|
|
Bristol Electronics | 4850 |
|
RFQ | ||
|
|
Chip Stock | WE-CBFFerriteBead0805100Ohm1000mA|WurthElektronik74279207 | 7810 |
|
RFQ |
US Tariff Estimator: 74279207 by Wurth Elektronik
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74279207
74279207 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74279207 Part Data Attributes
|
|
74279207
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74279207
Wurth Elektronik
WE-CBF SMD EMI Suppression Ferrite Bead
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Eia Std Package Size 0805, 2 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case Code | 0805 | |
| Construction | Multi-Layer | |
| DC Resistance-Max | 0.15 Ω | |
| Filter Type | Ferrite Chip | |
| Frequency-Max | 400 Mhz | |
| Frequency-Min | 100 Mhz | |
| Height | 0.9 Mm | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Impedance | 100 Ohm Ω | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Rated Current | 1 A | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Width | 1.2 Mm |
Alternate Parts for 74279207
This table gives cross-reference parts and alternative options found for 74279207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74279207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74279207LF | Wurth Elektronik | Check for Price | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, SMD, 2 PIN | 74279207 vs 74279207LF |
74279207 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 74279207 can be found in the Wurth Elektronik's PCB Library or by contacting their technical support. It's essential to ensure the correct footprint to prevent soldering issues and ensure reliable operation.
-
The 74279207 has a thermal resistance of 10 K/W. To ensure proper thermal management, it's recommended to use a heat sink or a thermal pad, and to follow the guidelines outlined in the datasheet for thermal design and layout considerations.
-
The 74279207 has an operating temperature range of -40°C to +125°C. However, it's essential to note that the component's performance and reliability may degrade if operated at the extreme ends of this range.
-
The 74279207 is designed to withstand moderate vibration levels. However, if your application involves extreme vibration, it's recommended to consult with Wurth Elektronik's technical support to discuss specific requirements and potential custom solutions.
-
To ensure proper soldering, follow the recommended soldering profile outlined in the datasheet, and use a solder with a melting point compatible with the component's temperature rating. Additionally, ensure the PCB is clean and free of contaminants.