74279212
Description: Ferrite Chip, 1 Function(s), 0.3A,

Overview of 74279212 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 74279212 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 732-74279212CT-ND
DigiKey FERRITE BEAD 150 OHM 1206 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 915
In Stock
  • 1 $0.2700
  • 10 $0.2630
  • 50 $0.2420
  • 100 $0.2310
  • 500 $0.2200
  • 1,000 $0.2100
  • 3,000 $0.1780
$0.1780 / $0.2700 Buy Now
DISTI # 710-74279212
Mouser Electronics Ferrite Beads WE-CBF EMI 150Ohms 300mA 0.30Ohms AECQ2 RoHS: Compliant 2100
  • 1 $0.2700
  • 10 $0.2630
  • 50 $0.2420
  • 100 $0.2310
  • 500 $0.2200
  • 1,000 $0.2100
  • 3,000 $0.1780
$0.1780 / $0.2700 Buy Now

CAD Models for 74279212 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74279212 by Wurth Elektronik

74279212
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Package Description
SMD, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Case Code
1206
Construction
Multi-Layer
DC Resistance-Max
0.3 Ω
Filter Type
FERRITE CHIP
Frequency-Max
280 MHz
Frequency-Min
100 MHz
Height
1.1 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
150 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.3 A
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
1.6 mm
Want to compare parts?
  1. 74279212
    Wurth Elektronik
    Ferrite Chip, 1 Function(s), 0.3A,
    VS

Alternate Parts for 74279212

This table gives cross-reference parts and alternative options found for 74279212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74279212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CZB2BFTTE301K Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc 74279212 vs CZB2BFTTE301K
742792151 WE-CBF SMD EMI Suppression Ferrite Bead Wurth Elektronik 74279212 vs 742792151
CZB2BFTTE201M Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc 74279212 vs CZB2BFTTE201M
CZB2BFTTE201J Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc 74279212 vs CZB2BFTTE201J
CZB2BFTTE201K Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc 74279212 vs CZB2BFTTE201K
CZB2BSTTE181M Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc 74279212 vs CZB2BSTTE181M
CZB2BSTTE181K Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc 74279212 vs CZB2BSTTE181K
BMB2B0070RS2 1 FUNCTIONS, 0.3A, FERRITE CHIP TE Connectivity 74279212 vs BMB2B0070RS2
CZB2BFTTE301M Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc 74279212 vs CZB2BFTTE301M
742792122 WE-CBF SMD EMI Suppression Ferrite Bead Wurth Elektronik 74279212 vs 742792122
Part Number Description Manufacturer Compare
CZB1JGTTE221K Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN KOA Speer Electronics Inc 74279212 vs CZB1JGTTE221K
CZB2BFTE201P Ferrite Chip, 1 Function(s), 0.3A, KOA Speer Electronics Inc 74279212 vs CZB2BFTE201P
BMB2G0060AN2 1 FUNCTIONS, 0.3A, FERRITE CHIP TE Connectivity 74279212 vs BMB2G0060AN2
FBM0402-400E Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN VENKEL LTD 74279212 vs FBM0402-400E
BMB2B0070RS2 1 FUNCTIONS, 0.3A, FERRITE CHIP TE Connectivity 74279212 vs BMB2B0070RS2
CZB2BSTTE181P Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc 74279212 vs CZB2BSTTE181P
ILBB1806ER101V Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 2 PIN Vishay Intertechnologies 74279212 vs ILBB1806ER101V
CZB2BFTTE301K Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc 74279212 vs CZB2BFTTE301K
FCI2012F-R12K Ferrite Chip, 1 Function(s), 0.25A, 2 Pin(s), TA-I Technology Co Ltd 74279212 vs FCI2012F-R12K
CZB1JGTTE900M Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN KOA Speer Electronics Inc 74279212 vs CZB1JGTTE900M

Related Parts for 74279212

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74279212 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74279212 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 74279212 would you like to use for your alert(s)?
  • Please alert me when 74279212 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74279212 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74279212 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74279212 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74279212.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74279212 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: