Part Details for 74279B by Philips Semiconductors
Overview of 74279B by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74279B
74279B CAD Models
74279B Part Data Attributes:
|
74279B
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74279B
Philips Semiconductors
TTL/H/L SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL S INPUT FOR TWO FUNCTIONS | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T16 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | R-S LATCH | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 30 mA | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL |
Alternate Parts for 74279B
This table gives cross-reference parts and alternative options found for 74279B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74279B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74279B | IC TTL/H/L SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDIP16, FF/Latch | NXP Semiconductors | 74279B vs 74279B |
SN54279J-00 | TTL/H/L SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16 | Texas Instruments | 74279B vs SN54279J-00 |
N74279N | R-S Latch, TTL/H/L Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDIP16 | YAGEO Corporation | 74279B vs N74279N |
SN74279N3 | Quad /S-/R latches 16-PDIP 0 to 70 | Texas Instruments | 74279B vs SN74279N3 |
SNJ54279J-00 | TTL/H/L SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16 | Texas Instruments | 74279B vs SNJ54279J-00 |
SN74279J-00 | IC TTL/H/L SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16, FF/Latch | Texas Instruments | 74279B vs SN74279J-00 |