-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.5A, ROHS AND REACH COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R5901
|
Newark | Ferrite Bead, 0.35Ohm, 500Ma, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:600Ohm, Dc Current Rating:500Ma, Product Range:We-Cbf Hf Series, Dc Resistance Max:0.35Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Wurth Elektronik 742863160 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15261 |
|
$0.3120 / $0.3480 | Buy Now |
DISTI #
732-2389-1-ND
|
DigiKey | FERRITE BEAD 600 OHM 0603 1LN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41717 In Stock |
|
$0.1560 / $0.2300 | Buy Now |
DISTI #
710-742863160
|
Mouser Electronics | Ferrite Beads WE-CBF HF 0603 SMD 100MHz 600Ohm 500mA RoHS: Compliant | 27593 |
|
$0.2330 / $0.3100 | Buy Now |
|
CHIPMALL.COM LIMITED | FERRITE BEAD 600 OHM 0603 1LN | 3495 |
|
$0.0800 / $0.1068 | Buy Now |
DISTI #
1748581RL
|
element14 Asia-Pacific | FERRITE BEAD, 0.35OHM, 500MA, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 15261 |
|
$0.2302 / $0.3044 | Buy Now |
DISTI #
1748581
|
element14 Asia-Pacific | FERRITE BEAD, 0.35OHM, 500MA, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 15261 |
|
$0.2302 / $0.3287 | Buy Now |
DISTI #
1748581RL
|
Farnell | FERRITE BEAD, 0.35OHM, 500MA, 0603 RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 0 Days Container: Reel | 15261 |
|
$0.2313 / $0.2763 | Buy Now |
DISTI #
1748581
|
Farnell | FERRITE BEAD, 0.35OHM, 500MA, 0603 RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 0 Days Container: Cut Tape | 15261 |
|
$0.2313 / $0.3326 | Buy Now |
|
LCSC | 350m 25% 600100MHz 0603 Ferrite Beads ROHS | 3350 |
|
$0.0679 / $0.1165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742863160
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742863160
Wurth Elektronik
Ferrite Chip, 1 Function(s), 0.5A, ROHS AND REACH COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | IEC | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 742863160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742863160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM18AG471SH1 | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | 742863160 vs BLM18AG471SH1 |
BLM18EG601SN1C | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Murata Manufacturing Co Ltd | 742863160 vs BLM18EG601SN1C |
LSMGG160808T471RG | Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | 742863160 vs LSMGG160808T471RG |