Part Details for 74298N by Signetics
Overview of 74298N by Signetics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74298N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 865 |
|
$0.6300 / $1.8000 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, STD-TTL, 16 Pin, Plastic, DIP | 25 |
|
Buy Now | |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, STD-TTL, 16 Pin, Plastic, DIP | 692 |
|
$0.7800 / $2.4000 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, STD-TTL, 16 Pin, Plastic, DIP | 104 |
|
$1.1880 / $2.1600 | Buy Now |