Part Details for 7429W 060250 by Belden Inc
Overview of 7429W 060250 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7429W 060250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T3134
|
Newark | 24 #16 + Grd Pvc/Nyl Tpe/ Chrome |Belden 7429W 060250 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$5,492.9300 / $5,917.9800 | Buy Now |
DISTI #
BEL2578-250-ND
|
DigiKey | CABLE 25COND 16AWG CHROME 76.2M Min Qty: 250 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$17.4361 | Buy Now |
DISTI #
566-7429W-250-60
|
Mouser Electronics | Multi-Conductor Cables 16AWG 25C UNSHLD 250ft SPOOL CHROME RoHS: Compliant | 0 |
|
$5,591.8600 | Order Now |
DISTI #
70559152
|
RS | Cable, Multicond, 24cnd 16AWG 26x30, 1gnd 16AWG, PVC/Nyl ins, Chrome TPE jkt | Belden 7429W 060250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Lead time: 23 Weeks, 0 Days Container: ft. Coil | 0 |
|
$5,917.9800 | RFQ |