If you like Findchips… You will love Findchips PRO. Try it Now.
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
742C083104JP
Yes
Yes
Active
SMT, 0612
CTS Corporation
0.63
Chip
0.063 W
100000 Ω
e3
SURFACE MOUNT
ISOLATED
1
4
8
125 °C
-55 °C
0.525 mm
3.2 mm
RECTANGULAR PACKAGE
SMT
1.6 mm
TR, PAPER, 7 INCH
0.252 W
70 °C
100000 Ω
ARRAY/NETWORK RESISTOR
0612
Array/Network Resistors
YES
METAL GLAZE/THICK FILM
200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
5%
50 V
202,278
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1J4TTDD104J Resistors | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 742C083104JP vs CN1J4TTDD104J |
CN1J4TTE104J Resistors | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | 742C083104JP vs CN1J4TTE104J |