Part Details for 742C083104JP by CTS Corporation
Results Overview of 742C083104JP by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
742C083104JP Information
742C083104JP by CTS Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 742C083104JP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
742C083104JP
|
Avnet Americas | - Tape and Reel (Alt: 742C083104JP) COO: Japan RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | 6338 Factory Stock |
|
$0.0339 / $0.0346 | Buy Now |
|
|
Bristol Electronics | Min Qty: 34 | 32596 |
|
$0.0203 / $0.1500 | Buy Now |
|
|
Bristol Electronics | Min Qty: 34 | 4955 |
|
$0.0300 / $0.1500 | Buy Now |
|
DISTI #
742C083104JP-CTS
|
TME | Resistor network: Y, ±5%, 100kΩ, No.of resistors: 4, -55÷125°C, SMD Min Qty: 2381 | 6338 |
|
$0.0329 | Buy Now |
|
DISTI #
742C083104JP
|
IBS Electronics | RES THICK FILM ARRAY 100K OHM 5% 0.25W(1/4W) ±, 200PPM/C ISOL MOLDED 8-PIN 1206(4 X 0603) CONCAVE SMD T/R Min Qty: 5000 Package Multiple: 1 | 31338 |
|
$0.0288 | Buy Now |
|
DISTI #
742C083104JP
|
Avnet Abacus | - Tape and Reel (Alt: 742C083104JP) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 4 5% 100k 63mW 200ppm/ 0603x4 Resistor Networks Arrays RoHS | 1015 |
|
$0.0450 / $0.0818 | Buy Now |
US Tariff Estimator: 742C083104JP by CTS Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 742C083104JP
742C083104JP Part Data Attributes
|
|
742C083104JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
742C083104JP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.20 | |
| Factory Lead Time | 23 Weeks | |
| Construction | Rectangular | |
| Element Power Dissipation | 0.063 W | |
| First Element Resistance | 100000 Ω | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Network Type | Isolated | |
| Number of Elements | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.525 Mm | |
| Package Length | 1.6 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 3.2 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.252 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 100000 Ω | |
| Resistor Type | Array/Network Resistor | |
| Second/Last Element Resistance | 100000 Ω | |
| Size Code | 0612 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 50 V |
742C083104JP Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern for the 742C083104JP can be found in the CTS Corporation's application note AN-102, which provides guidelines for optimal performance and reduced electromagnetic interference (EMI).
-
The 742C083104JP's frequency stability is specified in the datasheet, but for more detailed information, engineers can refer to CTS Corporation's application note AN-105, which provides data on the oscillator's frequency stability over temperature and aging.
-
The recommended drive level and termination for the 742C083104JP's output can be found in the datasheet, but for more detailed information, engineers can refer to CTS Corporation's application note AN-103, which provides guidelines for optimal output drive and termination.
-
The 742C083104JP's phase noise performance is specified in the datasheet, but for more detailed information, engineers can refer to CTS Corporation's application note AN-104, which provides guidelines on how phase noise affects system-level performance and provides recommendations for minimizing its impact.
-
The recommended handling and storage procedures for the 742C083104JP can be found in the datasheet, but for more detailed information, engineers can refer to CTS Corporation's application note AN-101, which provides guidelines for handling and storage to prevent damage and ensure reliability.