Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 65,000 | 5,000 | Reel |
|
View this part on Onlinecomponents.com | 308,750 | 5,000 |
|
|
View this part on Bristol Electronics | 71,557 | 1 |
|
|
View this part on Avnet Asia | 0 | 1 |
|
|
View this part on LCSC | 4,985 | 5 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
754,042
742C083220JP
Yes
Yes
Active
CHIP, ROHS COMPLIANT
compliant
EAR99
8533.21.00.20
CTS Corporation
0.7
Rectangular
0.063 W
22 Ω
e3
SURFACE MOUNT
ISOLATED
1
4
8
125 °C
-55 °C
0.525 mm
1.6 mm
RECTANGULAR PACKAGE
SMT
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1J4TE220J Resistors | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | 742C083220JP vs CN1J4TE220J |
CN1J4TT220J Resistors | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | 742C083220JP vs CN1J4TT220J |
EXBV8V220JV Resistors | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | 742C083220JP vs EXBV8V220JV |