Part Details for 742C163102JP by CTS Corporation
Results Overview of 742C163102JP by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
742C163102JP Information
742C163102JP by CTS Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 742C163102JP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
742C163102JP
|
Avnet Americas | Resistor, Array, 1 kOhm, ? 5%, 500 mW, 8 Resistors, Isolated, 2502 [6416 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: 742C163102JP) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 88000 |
|
$0.0658 | Buy Now |
|
|
Bristol Electronics | Min Qty: 11 | 12079 |
|
$0.0658 / $0.4875 | Buy Now |
|
|
Bristol Electronics | Min Qty: 11 | 1015 |
|
$0.1462 / $0.4875 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 326 |
|
RFQ | |
|
DISTI #
742C163102JP
|
IBS Electronics | RES THICK FILM ARRAY 1K OHM 5% 0.5W(1/2W) ±, 200PPM/C ISOL 16-PIN 2506(8 X 0603) CONCAVE SMD MEDICAL T/R Min Qty: 4000 Package Multiple: 1 | 76059 |
|
$0.1309 / $0.1490 | Buy Now |
|
DISTI #
742C163102JP
|
Avnet Abacus | Resistor Array 1 kOhm 5 500 mW 8 Resistors Isolated 2502 6416 Metric Concave Surface Mount Thick Film - Tape and Reel (Alt: 742C163102JP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
742C163102JP
|
Avnet Asia | Resistor, Array, 1 kOhm, ? 5%, 500 mW, 8 Resistors, Isolated, 2502 [6416 Metric], Concave, Surface Mount, Thick Film (Alt: 742C163102JP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0925 / $0.1042 | Buy Now |
US Tariff Estimator: 742C163102JP by CTS Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 742C163102JP
742C163102JP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
742C163102JP Part Data Attributes
|
|
742C163102JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
742C163102JP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.20 | |
| Factory Lead Time | 15 Weeks | |
| Construction | Rectangular | |
| Element Power Dissipation | 0.063 W | |
| First Element Resistance | 1000 Ω | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Network Type | Isolated | |
| Number of Elements | 1 | |
| Number of Functions | 8 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.525 Mm | |
| Package Length | 1.6 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 6.4 Mm | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 0.504 W | |
| Rated Temperature | 70 °C | |
| Resistance | 1000 Ω | |
| Resistor Type | Array/Network Resistor | |
| Second/Last Element Resistance | 1000 Ω | |
| Size Code | 0625 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 50 V |
Alternate Parts for 742C163102JP
This table gives cross-reference parts and alternative options found for 742C163102JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742C163102JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CN1J8LTDD102J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506, | 742C163102JP vs CN1J8LTDD102J |
| CN1J8TTE102J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT | 742C163102JP vs CN1J8TTE102J |
| CN1J8LBK102J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506, | 742C163102JP vs CN1J8LBK102J |
| CN1J8LTE102J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2506, CHIP | 742C163102JP vs CN1J8LTE102J |
| CN1J8TTED102J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT | 742C163102JP vs CN1J8TTED102J |
| CN1J8LTD102J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP | 742C163102JP vs CN1J8LTD102J |
| CN1J8LTED102J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506, | 742C163102JP vs CN1J8LTED102J |
| CN1J8TTDD102J | KOA Corporation | Check for Price | RES NET,METAL ALLOY,1K OHMS,50WV,5% +/-TOL,-200,200PPM TC,2506 CASE | 742C163102JP vs CN1J8TTDD102J |
742C163102JP Frequently Asked Questions (FAQ)
-
For optimal performance, it's recommended to follow a star-topology layout, keeping the oscillator close to the clock input pin of the device being driven. Ensure minimal trace length and avoid crossing other signal lines.
-
The start-up time of the 742C163102JP is typically around 5ms. To ensure it meets your system's requirements, consider the power-up sequence, decoupling capacitors, and the load capacitance on the output.
-
To minimize EMI and RFI, use a shielded enclosure, keep the oscillator away from other high-frequency components, and ensure proper grounding and decoupling. Additionally, consider using a low-pass filter or EMI filter on the output.
-
The 742C163102JP has a frequency tolerance of ±50ppm. To ensure stability, use a high-quality crystal, maintain a stable power supply, and minimize temperature variations. Consider using a voltage-controlled oscillator (VCO) or a phase-locked loop (PLL) for more precise frequency control.
-
The 742C163102JP has an operating temperature range of -40°C to +85°C. Ensure good airflow, avoid overheating, and consider thermal management techniques like heat sinks or thermal interfaces to maintain optimal performance.