Part Details for 742C163203JP by CTS Corporation
Results Overview of 742C163203JP by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
742C163203JP Information
742C163203JP by CTS Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 742C163203JP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
742C163203JP
|
Avnet Americas | - Tape and Reel (Alt: 742C163203JP) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0866 / $0.0925 | Buy Now |
|
DISTI #
742C163203JP
|
Richardson RFPD | SMT ARRAY RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.0900 | Buy Now |
|
DISTI #
742C163203JP
|
Avnet Abacus | - Tape and Reel (Alt: 742C163203JP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
742C163203JP
|
Avnet Asia | (Alt: 742C163203JP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: 742C163203JP by CTS Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 742C163203JP
742C163203JP Part Data Attributes
|
|
742C163203JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
742C163203JP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip, Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.20 | |
| Factory Lead Time | 16 Weeks | |
| Construction | Rectangular | |
| Element Power Dissipation | 0.063 W | |
| First Element Resistance | 20000 Ω | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Network Type | Isolated | |
| Number of Elements | 1 | |
| Number of Functions | 8 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.525 Mm | |
| Package Length | 1.6 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 6.4 Mm | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 0.504 W | |
| Rated Temperature | 70 °C | |
| Resistance | 20000 Ω | |
| Resistor Type | Array/Network Resistor | |
| Second/Last Element Resistance | 20000 Ω | |
| Size Code | 0625 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 50 V |
Alternate Parts for 742C163203JP
This table gives cross-reference parts and alternative options found for 742C163203JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742C163203JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CN1J8LTE203J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506 | 742C163203JP vs CN1J8LTE203J |
| CN1J8LTD203J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, 0.063W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP | 742C163203JP vs CN1J8LTD203J |
| CN1J8TTE203J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT | 742C163203JP vs CN1J8TTE203J |
| CN1J8LTDD203J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 20000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506, | 742C163203JP vs CN1J8LTDD203J |
| CN1J8TTED203J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT | 742C163203JP vs CN1J8TTED203J |
| CN1J8LTED203J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506, | 742C163203JP vs CN1J8LTED203J |
| CN1J8TBK203J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506, | 742C163203JP vs CN1J8TBK203J |
742C163203JP Frequently Asked Questions (FAQ)
-
The recommended termination resistance for the 742C163203JP is 1 kΩ to ensure proper signal integrity and minimize reflections.
-
While the 742C163203JP is rated for industrial temperature range (-40°C to 85°C), it's essential to consider the specific application and ensure the oscillator can operate within the desired temperature range. Consult with CTS Corporation or a qualified engineer for customized solutions.
-
To ensure proper decoupling, use a 0.01 μF to 0.1 μF ceramic capacitor between the VCC pin and GND, and a 10 μF to 22 μF electrolytic capacitor in parallel to filter out noise and ripple.
-
The typical start-up time for the 742C163203JP is around 5 ms to 10 ms, but this can vary depending on the specific application and power supply conditions.
-
Yes, but it's crucial to ensure proper isolation and decoupling between each oscillator to prevent interference and noise coupling. Consult with a qualified engineer or CTS Corporation for guidance on specific design considerations.