Part Details for 742C083330JTR by CTS Corporation
Results Overview of 742C083330JTR by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
742C083330JTR Information
742C083330JTR by CTS Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 742C083330JTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9546 |
|
RFQ |
Part Details for 742C083330JTR
742C083330JTR CAD Models
742C083330JTR Part Data Attributes
|
742C083330JTR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
742C083330JTR
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 33 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.252 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for 742C083330JTR
This table gives cross-reference parts and alternative options found for 742C083330JTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742C083330JTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CN1J4TTE330J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0612, CHIP | 742C083330JTR vs CN1J4TTE330J |
742C083330JPTR | CTS Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | 742C083330JTR vs 742C083330JPTR |
CN1J4TE330J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0612, CHIP | 742C083330JTR vs CN1J4TE330J |
742C083330J | CTS Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0820, CHIP | 742C083330JTR vs 742C083330J |
RAV164D335%R | SEI Stackpole Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | 742C083330JTR vs RAV164D335%R |
742X083330J | CTS Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | 742C083330JTR vs 742X083330J |
CN1J4TT330J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0612, CHIP | 742C083330JTR vs CN1J4TT330J |
742C083330JTR Frequently Asked Questions (FAQ)
-
CTS recommends following a low-impedance, single-point ground layout with a solid ground plane to minimize noise and ensure optimal performance. Additionally, keep the oscillator away from high-frequency signals and digital lines.
-
To ensure proper startup, make sure the power supply is stable and within the recommended operating range. Also, ensure the oscillator is properly terminated with a 10kΩ to 20kΩ resistor to prevent oscillation during power-up.
-
While the datasheet specifies an operating temperature range of -40°C to +85°C, it's essential to note that the oscillator's frequency stability and accuracy may degrade at extreme temperatures. For optimal performance, it's recommended to operate within a temperature range of -20°C to +70°C.
-
The 742C083330JTR oscillator is designed to withstand moderate vibration levels. However, for high-vibration environments, it's recommended to use additional mechanical support or mounting options to ensure the oscillator remains securely fastened to the PCB.
-
To troubleshoot frequency output issues, first verify the power supply voltage and ensure it's within the recommended range. Next, check the oscillator's output frequency using an oscilloscope or frequency counter. If the frequency is incorrect, check the PCB layout, termination, and nearby noise sources that may be affecting the oscillator's performance.