Part Details for 743 by Lockheed Martin Microwave
Overview of 743 by Lockheed Martin Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 743
743 CAD Models
743 Part Data Attributes
|
743
Lockheed Martin Microwave
Buy Now
Datasheet
|
Compare Parts:
743
Lockheed Martin Microwave
Variable Attenuator, 0MHz Min, 18000MHz Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LOCKHEED MARTIN MICROWAVE | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 60 dB | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.5 |