Part Details for 74305 by Myrra
Overview of 74305 by Myrra
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74305
|
TME | Inductor: wire, THT, 1.7mH, 1.9A, 100mΩ, 17x19x22mm, horizontal Min Qty: 60 | 0 |
|
$1.4000 / $1.5000 | RFQ |