Part Details for 74305 by Wiha Quality Tools
Overview of 74305 by Wiha Quality Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J4626
|
Newark | Professional Bit Hex Magicring 4.0 X 50Mm Rohs Compliant: Yes |Wiha 74305 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 | Buy Now |
DISTI #
74305-ND
|
DigiKey | BIT HEX 4MM 1.97" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
19 In Stock |
|
$4.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0200 / $7.1800 | Buy Now |