Part Details for 74316 by Desco Industries Inc
Overview of 74316 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5774
|
Newark | Smock, Convertible Sleeve, 3X Large, Blk, Clothing Style:Smock, Clothing Colour:Black, Clothing Size:3Xl, Clothing Material:91% Polyester, 9% Carbon Nylon, Gender:Unisex, Age Group:Adult, Product Range:Statshield Series Rohs Compliant: Yes |Desco 74316 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.7900 | Buy Now |
DISTI #
16-74316-ND
|
DigiKey | SMOCK JACKET POLYESTER BLK 3XLG Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$50.3700 | Buy Now |
DISTI #
809-74316
|
Mouser Electronics | Anti-Static Control Products SMOCK, CONVERTIBLE SLEEVE, SNAP CUFFS, BLACK, 3XLARGE | 0 |
|
$47.8500 / $50.3700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$50.2200 / $66.4900 | Buy Now | |
DISTI #
10031527
|
Techni-Tool, Inc. | Desco 74316 Smock, Statshield, Jacket, Convertible Sleeve, Snap Cuffs, Black, 3X-Large | 0 |
|
$50.3700 | Buy Now |
DISTI #
10031527
|
TestEquity LLC | Desco 74316 Smock, Statshield, Jacket, Convertible Sleeve, Snap Cuffs, Black, 3X-Large | 0 |
|
$50.3700 | Buy Now |