Part Details for 74324 by Myrra
Overview of 74324 by Myrra
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74324
|
TME | Inductor: wire, THT, 3.7mH, 2.7A, 50mΩ, 27x21.5x22mm, horizontal Min Qty: 60 | 0 |
|
$3.0400 / $3.2200 | RFQ |