Part Details for 74326 by Desco Industries Inc
Overview of 74326 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74326
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5784
|
Newark | Smock, Convertible Sleeve, 3X Large, Gry, Clothing Style:Smock, Clothing Colour:Grey, Clothing Size:3Xl, Clothing Material:91% Polyester, 9% Carbon Nylon, Gender:Unisex, Age Group:Adult, Product Range:Statshield Series Rohs Compliant: Yes |Desco 74326 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.1500 | Buy Now |
DISTI #
16-74326-ND
|
DigiKey | SMOCK JACKET POLY GRAY 3XLG Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$50.7500 | Buy Now |
DISTI #
809-74326
|
Mouser Electronics | Anti-Static Control Products SMOCK, CONVERTIBLE SLEEVE, SNAP CUFFS, GREY, 3XLARGE | 0 |
|
$51.4400 / $54.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.2200 / $66.4900 | Buy Now |
DISTI #
10031534
|
Techni-Tool, Inc. | Desco 74326 Smock, Statshield, Jacket, Convertible Sleeve, Snap Cuffs, Gray, 3X-Large | 0 |
|
$54.1500 | Buy Now |
DISTI #
10031534
|
TestEquity LLC | Desco 74326 Smock, Statshield, Jacket, Convertible Sleeve, Snap Cuffs, Gray, 3X-Large | 0 |
|
$54.1500 | Buy Now |